Low

LOGITECH  982-000025  UE 4000 On-Ear Headphones - White

LOGITECH 982-000025
Manufacturer:
LOGITECH LOGITECH
Manufacturer Part No:
982-000025
Order Code:
CS26812
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • High quality on-ear headphones
  • Compact ear cups with plush foam cushioning
  • Powerful, high sensitivity audio drivers
  • Inline mic. and remote for volume and music control
  • Detachable cable to reduce cord tangling

Product Information

Product Range:
Frequency Response Min:
20
Frequency Response Max:
20
Impedance:
32
Colour:
White
SVHC:
To Be Advised

 
Related Categories

Contents

Contents: Headphones, travel case, splitter and user guide

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85183095
Weight (kg):
.547