Low

CHASSIS SOCKET, PSU, 500MA - 

1614 09

1614 09 - CHASSIS SOCKET, PSU, 500MA
1614 09 - CHASSIS SOCKET, PSU, 500MA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LUMBERG LUMBERG
Manufacturer Part No:
1614 09
Order Code:
CN14799
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1596
See all Technical Docs

Product Overview

The 1614 09 from Lumberg is an straight version power supply chassis socket with solder contacts for front side mounting.
  • Diameter opening is 5.7mm
  • Centre pin diameter is 2mm
  • Rated current is 0.5A
  • Rated voltage of 12VDC
  • Mating with 1633 02, NES/J 21, NES/J 21 W, NES/J 210, XNES/J 210 power supply plugs
  • Temperature range from -20°C to 70°C
  • Insulating body material is polyamide, V2 according to UL94
  • CuZn with nickel plated contact pin and solder contact
  • CuSn with nickel plated contact spring

Applications

Power Management, Industrial

Product Information

:
Jack
:
500mA
:
2mm
:
-
:
Panel Mount
:
-
:
Solder
:
5.7mm
:
12V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

211 In stock

211 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 18/12/17
£0.97 ( £1.16  Inc. VAT) £ 1.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.97 (£1.164)
10 + £0.83 (£0.996)
50 + £0.69 (£0.828)
100 + £0.67 (£0.804)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews