Low

LYNTECK  LY52-035-44  ALARM KIT 2-WIRE LS800S

LYNTECK LY52-035-44
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 8-zone system is an indoor alarm that incorporates a patent technology to give exceptional levels of protection and reliability.
  • The panel has a built in infrared receiver with status LED's and zone indicators
  • Low battery and tamper signals indicated by the LED's
  • Max 8 remote key fobs can be accepted for full arm, part arm, disarm, panic and learn function
  • Two PIR's can be connected to one zone
  • A Maximum of 3 Remote Readers allowed per unit
  • Compatible with Voice Dialler

Product Information

Product Range:
SVHC:
To Be Advised

 
Related Categories

Contents

Control Unit, 2x PIR Detectors, 3x Door/Window Surface Contacts, 2x Remote Key fobs

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85311030
Weight (kg):
2.4

Associated Products