Low

MADCATZ  MCMCB4371500C2/04/1  M.O.U.S.9 Wireless Gaming Mouse - 990 DPI, Gloss Black

MADCATZ MCMCB4371500C2/04/1
Manufacturer:
MADCATZ MADCATZ
Manufacturer Part No:
MCMCB4371500C2/04/1
Order Code:
CS26830
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Versatile multi-platform wireless laser mouse
  • Bluetooth 4.0 for seamless connection and setup with PC, Mac, tablets and smartphones
  • Usuable on virtually any surface including glass
  • High accuracy 990dpi laser sensor
  • Adjustable palm rest for added comfort
  • 10 Programmable buttons with the intuitive drag-and-drop software application
  • Up to 10m wireless range
  • Nano USB receiver for devices without Bluetooth
  • Included AA battery provides up to 12 months use
  • Supports Win XP/Vista/7/8 and Mac OS X

Product Information

Connection Method:
Wireless - Bluetooth
Computer Connector:
USB
Mouse Type:
Laser
Mouse Size:
Standard
Mouse Colour:
Black
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Mouse, USB receiver, AA battery, pouch and user guide

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84716060
Weight (kg):
.443

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.