Low

MAGNAMOLE  08MOLEKIT2  CABLE TOOL, MAGNA MOLE + CAPS

See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MAGNAMOLE 08MOLEKIT2
Video

Product Overview

A powerful pick-up tool for safely threading wires and cables through cavity walls and void spaces, even when holes which are slightly off-set the tool can pick up the connection within the cavity, Ideal for telecommunications, IT, domestic or commercial wiring, manufacturing and the automotive industry.
  • For use on walls and flooring depths of 1000mm including a maximum cavity space of 300mm
  • Kit contains: 1x 440mm Cable Guide, 2x 355mm Extension pieces and 5x Colour-coded End Caps
  • Magnetic Cable End Caps:
  • 1x White 3.7mm - 4.3mm
  • 1x Orange 4.3mm - 5.2mm
  • 1x Grey 4.4mm - 5.1mm
  • 1x Black 5.2mm - 5.9mm
  • 1x Yellow 6.0mm - 6.6mm

Product Information

Kit Contents:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
82055980
Weight (kg):
.106

Alternatives

CRPRS

SUPER ROD

No Longer Stocked

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.