Low

MAKITA  B-13281  BLADE, 12" 300MM, DIAMAK+, B-13281

MAKITA B-13281

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Suitable for cutting materials such as common bricks, concrete blocks, flags, slate & roofing tiles
  • Outstanding cutting performance
  • Consistent cutting depth and long cutting life
  • High-quality diamond concentration and excellent concentricity
  • Wheel has a 22mm bore

Product Information

Abrasive Material:
Diamond
External Diameter:
300mm
Bore Size:
20mm
Thickness:
-
Abrasive Grade:
-
Operating Speed Max:
Product Range:
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
82075030
Weight (kg):
1.319

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.