Low

MAKITA  DC1804F  7.2-18V NiMH & Ni-Cd Battery Charger 240V

MAKITA DC1804F
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Makita 7.2V / 18V Ni-Cad / NiMH mains battery charger.
  • 1 hour charge time on mains charger

Product Information

Battery Charger Type:
-
Battery Technologies Supported:
NiCd, NiMH
Supply Voltage:
230V
Battery Size Code:
-
Battery IEC Code:
-
Battery NEDA Code:
-
Product Range:
-
Plug Type:
UK
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
82029920
Weight (kg):
.4

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.