Low

MAKITA  HP330DWE  COMBI DRILL/DRIVER, 10.8V & 2X BATTERIES

MAKITA HP330DWE
MAKITA HP330DWE

Image is for illustrative purposes only. Please refer to product description.

MAKITA HP330DWE
MAKITA HP330DWE

Product Overview

  • 10.8V Li-Ion drill driver for drilling and screwdriving
  • Compact, lightweight design
  • 18 Torque settings
  • Ergonomic handle and rubber overmold
  • 10Mm Single sleeve keyless chuck
  • Automatic spindle lock
  • Two speed settings
  • Variable speed and reverse switch
  • Fan cooled motor
  • All metal gearing

Product Information

Supply Voltage V AC:
-
Power Rating:
-
Chuck Size:
10mm
Product Range:
-
Plug Type:
UK
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute
 
Related Categories

Contents

Contents: Combi Drill, 2 X 1.3Ah Li-Ion batteries, Charger and a robust carry case.

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84672110
 
3481
Weight (kg):
2.58

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.