Low

0.05-80m Laser Distance Measure - 

LD080P

LD080P - 0.05-80m Laser Distance Measure

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
LD080P
Order Code:
TL15596
Also Known As:
GTIN UPC EAN: 0088381635165
Catalogue page:
  CPCC/2635

Product Overview

Memory stores up to last 20 displays, Tracking function, Single, Min,Max, Addition and Subtraction of measurements, Area and volume calculations, Pythagoras: 2-point and 3-point, Auto laser switch off, Illuminated Display, Stake out Function, Timer Function, Pythagoras: 2-point and 3-point. Pythagoras (Partial height), End piece flip out auto detection Range -25 - 70ºC, diameter of Laser Point 6mm @ 10m, Range of Target Plate 80m, Typical Range 80m, Protection Class IP54, Built to Certified ISO 16331-1 standard

Product Information

:
Laser
:
80m
:
-
:
Blue
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0088381635165

Related Searches

9 In stock

9 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 29/01/18
£127.14 ( £152.57  Inc. VAT) £ 152.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £127.14 (£152.568)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews