Low

96 Piece Electrician's Tool Kit - 

P-51851

P-51851 - 96 Piece Electrician's Tool Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
P-51851
Order Code:
TL13183
Catalogue page:
  CPCC/2479

Product Overview

  • An electricians tool kit
  • Incorporates a wide range of assorted essentials for your everyday working needs
  • Fold out zip case
  • Elasticated eye-lets for holding kit components
  • Kit contains:
  • 150mm side cutting pliers 1000V; 150mm linesman pliers 1000V
  • Insulated screwdriver 1000V:
  • Slotted: 3 x 100, 6.5 x 150mm, Phillips: PH0 x 75mm, PH1 x 100mm, PH2 x 100mm
  • Ratchet bit driver; utility knife; stud finder; screw finder
  • 3.5m tape measure; 200mm spirit level; carpenters pencil; clear saw guide
  • Precision screwdrivers: slotted: 1.4, 2, 2.4, 3mm, Phillips: PH0, PH1
  • 19 x 25mm (L) screwdriver bits:
  • Slotted: 3, 4, 5, 6, 7mm; Phillips: PH1, 2 x PH2, PH3
  • Pozi: PZ1, 2 xPZ2, PZ3; Torx: T15, T20, T25; Hex: 4, 6, 7mm
  • 25mm Hex square drive adaptor; 50mm Hex square drive adaptor
  • 10x 50mm screwdriver bits: slotted: 4, 5, 6mm, Phillips PH1, PH2, PH3, Pozi: PZ1, PZ2, Hex: 4, 5mm
  • 60mm magnetic extension
  • 3x depth gauges: 3, 6, 8mm
  • Hole saws, bi-metal: 16, 18, 20, 25mm; holesaw arbor
  • 14x nut drivers: 7, 8, 9, 10, 11, 12, 13mm, ¼ , ⁹/₃2 , ⁵/₁₆ , ¹¹/₃2 , ⅜ , ⁷/₁₆, ½"

Product Information

:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

14 In stock

14 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 11/06/18
£49.98 ( £59.98  Inc. VAT) £ 59.98
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £49.98 (£59.98)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews