Low

MAXELL  MXSP-BT01 WHITE  White Mini Bluetooth Speaker

MAXELL MXSP-BT01 WHITE
Technical Data Sheet (486.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Ultra compact wireless speaker; ideal for travel use with its impressive sound output
  • Bluetooth 3.0 wireless technology with 10m range
  • Built-in microphone for call answering
  • Li-ion battery recharges via USB
  • Up to 11 hours music playback

Product Information

Supply Voltage:
5V
Carrier Frequency:
2.4GHz
Frequency Response Min:
160Hz
Frequency Response Max:
20kHz
External Height:
60mm
External Width:
65mm
External Depth:
65mm
Product Range:
-
Power Rating RMS:
2 W
Colour:
White
External Length / Height:
60 mm
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Contents

Contents: Speaker, USB lead and user guide

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85182100
 
3481
Weight (kg):
.168

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.