Low

MAXIM INTEGRATED PRODUCTS  MAX487CPA+  BUS TRANSCEIVER RS485/422, DIP, 487

MAXIM INTEGRATED PRODUCTS MAX487CPA+
Manufacturer Part No:
MAX487CPA+
Order Code:
SC08411

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MAX487CPA+ is a slew-rate-limited Low-power Transceiver for RS-485 and RS-422 communications. Each part contains one driver and one receiver. The MAX487 feature reduced slew-rate drivers that minimize EMI and reduce reflections caused by improperly ter...
  • Low-power shutdown
  • Receiver/driver enable
  • 120µA Quiescent current
  • 128 Number of receivers on bus
  • 8 Pin count
ESD sensitive device, take proper precaution while handling the device.

Product Information

Device Type:
Transceiver
IC Interface Type:
RS422, RS485
No. of Drivers:
1Drivers
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Driver Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Industrial
 
Related Categories

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000833

Associated Products