Low

PWM Step Up Controller, SMD, SOIC10 - 

MAX668EUB+

MAX668EUB+ - PWM Step Up Controller, SMD, SOIC10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX668EUB+
Order Code:
SC09154
Catalogue page:
  CPCC/3318

Product Overview

The MAX668EUB+ is a constant-frequency, pulse-width modulating (PWM), current-mode DC-DC Controller is designed for a wide range of DC-DC conversion applications including step-up, SEPIC, flyback and isolated output configurations. Power levels of 20W or more can be controlled with conversion efficiencies of over 90%. The 1.8 to 28V input voltage range supports a wide range of battery and AC-powered inputs. An advanced BiCMOS design features low operating current (220µA), adjustable operating frequency (100 to 500kHz), soft-start and a SYNC input allowing the MAX668 oscillator to be locked to an external clock. DC-DC conversion efficiency is optimized with a low 100mV current-sense voltage as well as with Maxims proprietary Idle Mode™ control scheme. The controller operates in PWM mode at medium and heavy loads for lowest noise and optimum efficiency, then pulses only as needed (with reduced inductor current) to reduce operating current and maximize efficiency under light loads.
  • Current-mode PWM and idle mode operation
  • Efficiency over 90%
  • Adjustable 100kHz to 500kHz oscillator or SYNC input
  • 220µA Quiescent current
  • Logic-level shutdown
  • Soft-start

Applications

Audio, Communications & Networking, Industrial

Product Information

:
1.8V
:
28V
:
1 Output
:
94%
:
µMAX
:
10Pins
:
575kHz
:
Boost (Step Up)
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 19/03/18

Contact me when back in stock

£3.24 ( £3.89  Inc. VAT) £ 3.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.24 (£3.89)
10 + £2.33 (£2.80)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews