Low

MAXON MOTOR  110455  GEARBOX, 60:1 RATIO

MAXON MOTOR 110455
Technical Data Sheet (66.97KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Precision spur- and planetary gearheads matched to maxon motors. Gears are advantageously adapted directly to the desired motors in the delivery plant. The motor pinion is the input gearweel for the first stage and is rigidly affixed to the motor shaft.

Product Information

Reduction Ratio:
60:1
Output Shaft Material:
Stainless Steel
Input Speed:
5000rpm
Continuous Torque Max:
0.3N-m
Efficiency:
66%
Gearhead Length:
25.6mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Switzerland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84834051
Weight (kg):
.095

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.