Low

15A 4mm Insulated Crocodile Clip - Black - 

20285-4

20285-4 - 15A 4mm Insulated Crocodile Clip - Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
20285-4
Order Code:
CN00026
Catalogue page:
  CPCC/2378

Product Overview

Fully insulated crocodile clip adaptor for use with shrouded 4mm banana plugs. The clip has easy grip action, nickel plated brass contacts and serrated jaws, ending in a flat, clamping area for fine wires and terminal posts.
  • Voltage rating: 300V
  • Dimensions (LxWxH): 53.5x16x7.5mm
  • Colour: black

Product Information

:
11mm
:
15A
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

12 In stock

12 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

20 will be available for delivery on Mar 9, 2018

£3.36 ( £4.03  Inc. VAT) £ 4.03
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.36 (£4.03)
10 + £2.98 (£3.58)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews