Low

Term Block 12W 82A - 

32712

32712 - Term Block 12W 82A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
32712
Order Code:
CN10141
Catalogue page:
  CPCC/1578

Product Overview

The 32712 is a 12-pole 82A panel-mount Barrier Terminal Block for very heavy-duty applications. It is moulded with natural nylon 6, it has tinned brass inserts, M4 zinc-plated and yellow chromated steel screws, stainless steel wire protectors. It is supplied in standard profile and raised base (suffixed FU) for applications where creepage and clearance distances must be observed. It is available with wire protectors.
  • Captive screws are fitted as standard
  • 2Nm Maximum screw tightening torque
  • UL94V-0 Flammability

Applications

Industrial

Product Information

:
1 Row
:
12Ways
:
-
:
-
:
-
:
82A
:
500V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

10 In stock

10 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 21/05/18
£5.39 ( £6.47  Inc. VAT) £ 6.47
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.39 (£6.47)
10 + £4.78 (£5.74)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews