Low

MFA  919D1481 SHROUD  MOTOR GEARBOX + SHROUD-148:1

MFA 919D1481 SHROUD
Technical Data Sheet (226.36KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Designed for heavy duty industrial and model applications
  • Based on (RE540/1, MC02112) MFA motor
  • Very robust high quality powerful motor
  • Single ratio three pole motor with sintered bronze bearings
  • 15800rpm Motor speed 12V (no load)
  • 12mm Geared shaft, 6mm diameter
  • Incorporates sleeved bearings enabling higher torque transfer
  • Mounted onto a 1mm thick plated steel bracket
  • Ratio: 148:1

Product Information

No. of Phases:
Power Rating:
Supply Voltage V DC:
12V
Rotational Speed Max:
106rpm
Torque Max:
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

Tariff No:
84834090
Weight (kg):
.295

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.