Low

Hood, 30 Degree Standard 9 Way - 

MHDM35-9-K

MHDM35-9-K - Hood, 30 Degree Standard 9 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MHDM35-9-K
Order Code:
CN08549
Product Range
MHUlti 35 Degree Hood Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1522
See all Technical Docs

Product Overview

The MHDM35-9-K is a 9-way Backshell Kit made up of nickel-plated die-cast zinc alloy. It is suitable for use with any common D-sub connectors. It features 360° EMI shielding and quick assembly.
  • Supports all types of cables
  • -40 to 120°C Operating temperature range

Applications

Industrial

Contents

2x Backshell halves, 2x Strain relief clamps, 2x Strain relief screws, 2x Mounting screws and Long thumbscrew with plastic cap.

Product Information

:
MHUlti 35 Degree Hood Series
:
DE
:
35°
:
Zinc Body
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

30 In stock

30 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/02/18
£2.06 ( £2.47  Inc. VAT) £ 2.47
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.06 (£2.47)
10 + £2.01 (£2.41)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews