Low

Hood, Diecast Rapid Ass'y 15 Way - 

MHDTZK15-RA-HI-K

MHDTZK15-RA-HI-K - Hood, Diecast  Rapid Ass'y 15 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MHDTZK15-RA-HI-K
Order Code:
CN08543
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1522
See all Technical Docs

Product Overview

The MHDTZK15-RA-HI-K is a 15-way full metal D-sub Hood, MHDTZK-RA series, with metalized grommet, made of zinc with nickel plated finish, Accepts cable up to 13mm outer diameter, top cable entry. Excellent EMI shielding, strain relief inserts ensure a secure termination.
  • Kitted size
  • Re-openable
  • Full metal jawscrew as standard
  • UNC 4-40 (Standard) Thumbscrews
  • -40 to +120°C Operating temperature range

Applications

Industrial

Product Information

:
-
:
DA
:
180°
:
Zinc Body
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

32 In stock

32 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 30/07/18
£2.37 ( £2.84  Inc. VAT) £ 2.84
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.37 (£2.84)
10 + £1.95 (£2.34)
100 + £1.54 (£1.85)
250 + £1.23 (£1.48)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews