Low
Modjack Vertical PCB 8/8 -
MHRJJ88NFV
- Manufacturer:
- MH CONNECTORS MH CONNECTORS
- Manufacturer Part No:
- MHRJJ88NFV
- Order Code:
- CN08530
- Catalogue page:
- CPCC/1529
Product Overview
The MHRJJ88NFV is a 8P8C unshielded Modular Jack with gold-plated phosphor bronze contacts and UL94V-0 flame-rated engineering thermoplastic housing. This modular jack is compatible with industry standard PCB layouts.
Applications
Industrial
Product Information
- :
- RJ45
- :
- -
- :
- Jack
- :
- 8Contacts
- :
- 8Ways
- :
- 1Ports
- :
- -
- :
- Through Hole
- :
- Gold Plated Contacts
- :
- Phosphor Bronze
98 In stock
98 in stock ready for despatch (UK stock)
£0.58
(
£0.70
Inc. VAT)
£
0.70
- Price for:
- Each
Multiple:
1
Minimum:
1
Quantity | Price |
---|---|
1 + | £0.58 (£0.70) |
10 + | £0.52 (£0.62) |
Filter Tool