Low

MICROCHIP  DV164036  KIT, EVAL, ICD3 W/PICDEM2-PLUS

MICROCHIP DV164036
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DV164036
Order Code:
SC09789
Technical Datasheet:
See all Technical Docs
MICROCHIP DV164036
Video

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The DV164036 is a MPLAB ICD 3 Evaluation Kit with PICDEM 2 Plus board. The complete kit that introduces developers to the family of hardware debugging and programming devices for Microchip 8bit MCUs.
  • Demonstration program displaying a real time clock, ambient temperature and much more
  • A demonstration program loaded on the installed PIC16F1937
  • Sample kit with PIC16F1827 (18 pin), PIC16F1936 (28 pin) and PIC18F46K22 (40 pin) MCUs
  • Generous prototyping area
  • Generous prototyping area

Product Information

Silicon Manufacturer:
Microchip
Core Architecture:
PIC
Core Sub-Architecture:
PIC16, PIC18
Silicon Core Number:
PIC16F, PIC18F
Silicon Family Name:
PIC16F8xxx, PIC18F4xxx
No. of Bits:
8bit
Kit Contents:
MPLAB ICD 3 Debugger, a PICDEM 2 Plus (DM163022), and a 9V Universal Power Supply
Product Range:
-
Kit Features:
Onboard Regulator, RS232 Socket, In-Circuit Debugger Connector, Prototype Area, TC74 Thermal Sensor
Features:
MPLAB ICD 3 Debugger, MPLAB Integrated Development Environment (IDE)
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Embedded Design & Development

Contents

MPLAB ICD 3 Debugger, PICDEM 2 Plus board, 9V universal power supply.

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
1.3

Similar Products