Low

MICROCHIP  PIC10F220T-I/OT  8BIT FLASH MCU, 10F220, SOT-23-6

MICROCHIP PIC10F220T-I/OT

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The PIC10F220T-I/OT is a baseline PIC10 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 0.375kB of addressable program memory size, 16bytes of data memory size, 4 general-purpose I/O pins2-channel 8-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 8MHz wide operating voltage of 2 to 5.5V.
  • Simple 33 (12-bit wide) instruction set
  • 2 level hardware stack
  • 1 (8-bit) file select register
  • Smallest form factor
  • Power on reset (POR)
  • 4MHz or 8MHz internal oscillator
  • Watch dog timer (WDT)
  • Internal voltage reference (Bandgap)
  • One 8-bit digital timer
  • 2x Capacitive touch channels
  • In-Circuit Serial Programming™ (ICSP™)

Product Information

Controller Family/Series:
PIC10F2xx
CPU Speed:
8MHz
Program Memory Size:
384Byte
RAM Memory Size:
16Byte
No. of Pins:
6Pins
MCU Case Style:
SOT-23
No. of I/O's:
4I/O's
Embedded Interface Type:
-
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
AEC-Q100
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Automotive;
  • Consumer Electronics;
  • Motor Drive & Control;
  • Lighting;
  • Medical;
  • Security
 
Related Categories

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000033

Associated Products