Low

8Bit Flash MCU, SMD, 12F510, SOIC8 - 

PIC12F510-I/SN

PIC12F510-I/SN - 8Bit Flash MCU, SMD, 12F510, SOIC8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC12F510-I/SN
Order Code:
SC09178
Catalogue page:
  CPCC/3330

Product Overview

The PIC12F510-I/SN is a baseline PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 1.5kB of addressable program memory size, 38bytes of data memory size, 6 general-purpose I/O pins, one comparator and 3-channel 8-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 8MHz wide operating voltage of 2 to 5.5V.
  • Simple 33 (12-bit wide) instruction set
  • 2 level hardware stack
  • 1 (8-bit) file select register
  • Smallest form factor
  • Power on reset (POR)
  • 4MHz or 8MHz internal oscillator
  • Watch dog timer (WDT)
  • Internal voltage reference (Bandgap)
  • One 8-bit digital timer
  • 3x Capacitive touch channels
  • In-Circuit Serial Programming™ (ICSP™)

Applications

Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

Product Information

:
PIC12F5xx
:
8MHz
:
1.5KB
:
38Byte
:
8Pins
:
SOIC
:
6I/O's
:
-
:
2V
:
5.5V
:
Each
:
-
:
AEC-Q100
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

10 In stock

10 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/02/18
£0.65 ( £0.78  Inc. VAT) £ 0.78
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.65 (£0.78)
10 + £0.46 (£0.55)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews