Low

8Bit Flash MCU, SMD, DIP14 - 

PIC16F506-I/P

PIC16F506-I/P - 8Bit Flash MCU, SMD, DIP14
PIC16F506-I/P - 8Bit Flash MCU, SMD, DIP14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16F506-I/P
Order Code:
SC09183
Catalogue page:
  CPCC/3330

Product Overview

The PIC16F506-I/P is a 8-bit fully-static Flash-based CMOS Microcontroller for personal care appliances and security systems to low-power remote transmitters/receivers. They employ a RISC architecture with only 33 single-word/single-cycle instructions. All instructions are single-cycle except for program branches, which take two cycles. The PIC16F506 device delivers performance in an order of magnitude higher than their competitors in the same price category. The easy-to-use and easy-to-remember instruction set reduces development time significantly. The PIC16F506 products are equipped with special features that reduce system cost and power requirements. The Power-on Reset (POR) and Device Reset Timer (DRT) eliminate the need for external reset circuitry.
  • 1.125ms DRT (device reset timer)
  • Baseline core with 33 instructions and 2 stack levels
  • All single-cycle instructions except for program branches which are two cycles
  • 25mA Source/sink current I/O
  • Low power (100nA) sleep current
  • One 8-bit timer (TMR0)
  • Watchdog timer (WDT)
  • In-Circuit Serial Programming™ (ICSP™) capability
  • In-Circuit Debugging support
  • Programmable code protection

Applications

Security, Consumer Electronics, Automotive

Product Information

:
-
:
20MHz
:
1.5KB
:
67Byte
:
14Pins
:
DIP
:
12I/O's
:
-
:
2V
:
5.5V
:
AEC-Q100
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

10 In stock

10 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 16/07/18
£0.79 ( £0.95  Inc. VAT) £ 0.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.79 (£0.95)
10 + £0.60 (£0.72)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews