Low

MCU, 8Bit, 1.5K Flash, PDIP14 - 

PIC16F526-I/P

PIC16F526-I/P - MCU, 8Bit, 1.5K Flash, PDIP14
PIC16F526-I/P - MCU, 8Bit, 1.5K Flash, PDIP14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16F526-I/P
Order Code:
SC09185
Product Range
PIC16 Microcontrollers
Catalogue page:
  CPCC/3330

Product Overview

The PIC16F526-I/P is a baseline PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 1.5kB of addressable program memory size, 67bytes of data memory size, 12 general-purpose I/O pins, two comparators and 3-channel 8-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz with wide operating voltage of 2 to 5.5V.
  • Simple 33 (12-bit wide) instruction set
  • 2 level hardware stack
  • 1 (8-bit) file select register
  • Smallest form factor
  • 4MHz or 8MHz internal oscillator
  • 64bytes of EEPROM data memory
  • Power on reset (POR)
  • Internal voltage reference (Bandgap)
  • One 8-bit digital timer
  • In-Circuit Serial Programming™ (ICSP™)

Applications

Automotive, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

Product Information

:
PIC16F5xx
:
20MHz
:
1.5KB
:
67Byte
:
14Pins
:
DIP
:
12I/O's
:
-
:
2V
:
5.5V
:
Each
:
PIC16 Microcontrollers
:
AEC-Q100
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

5 In stock

5 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£0.89 ( £1.07  Inc. VAT) £ 1.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.89 (£1.07)
10 + £0.63 (£0.76)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews