Low

MCU, 8Bit, 1.5K Flash, SOIC14 - 

PIC16F526-I/SL

PIC16F526-I/SL - MCU, 8Bit, 1.5K Flash, SOIC14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16F526-I/SL
Order Code:
SC09186
Product Range
PIC16 Family PIC16F5xx Series Microcontrollers
Catalogue page:
  CPCC/3330

Product Overview

The PIC16F526-I/SL is a baseline PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 1.5kB of addressable program memory size, 67bytes of data memory size, 12 general-purpose I/O pins, two comparators and 3-channel 8-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz with wide operating voltage of 2 to 5.5V.
  • Simple 33 (12-bit wide) instruction set
  • 2 level hardware stack
  • 1 (8-bit) file select register
  • Smallest form factor
  • 4MHz or 8MHz internal oscillator
  • 64bytes of EEPROM data memory
  • Power on reset (POR)
  • Internal voltage reference (Bandgap)
  • One 8-bit digital timer
  • In-Circuit Serial Programming™ (ICSP™)

Applications

Automotive, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

Product Information

:
PIC16 Family PIC16F5xx Series Microcontrollers
:
20MHz
:
1.5KB
:
67Byte
:
14Pins
:
SOIC
:
12I/O's
:
-
:
2V
:
5.5V
:
PIC16
:
PIC16F5xx
:
AEC-Q100
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 16/07/18

Contact me when back in stock

£0.69 ( £0.83  Inc. VAT) £ 0.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.69 (£0.83)
10 + £0.49 (£0.59)
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews