Low

MCU, 8Bit, 7K Flash, PDIP20 - 

PIC16F690-E/P

PIC16F690-E/P - MCU, 8Bit, 7K Flash, PDIP20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16F690-E/P
Order Code:
SC09248
Catalogue page:
  CPCC/3331

Product Overview

The PIC16F690-E/P is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 7kB of addressable program memory size, 256bytes of data memory size, 18 general-purpose I/O pins, two comparators and 12-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz with wide operating voltage of 2 to 5.5V.
  • 35 (14-bit wide) easy instructions to learn
  • 8 level hardware stack
  • 1 (9-bit) file select register
  • Hardware interrupt handling
  • 32kHz to 8MHz internal oscillator
  • 256bytes of EEPROM data memory
  • Brown-out reset (BOR)
  • Power on reset (POR)
  • Internal voltage reference (Bandgap)
  • Two 8-bit digital timers
  • One 16-bit digital timer
  • 1x Enhanced Capture/Compare/PWM (ECCP)
  • In-Circuit Serial Programming™ (ICSP™)

Applications

Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

Product Information

:
PIC16F
:
20MHz
:
7KB
:
256Byte
:
20Pins
:
DIP
:
18I/O's
:
EUSART, I2C, SPI
:
2V
:
5.5V
:
Each
:
-
:
AEC-Q100
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£1.70 ( £2.04  Inc. VAT) £ 2.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.70 (£2.04)
10 + £1.41 (£1.69)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews