Low

8Bit MCU, 7K Flash, 256 RAM, SOIC20 - 

PIC16F690-I/SO

PIC16F690-I/SO - 8Bit MCU, 7K Flash, 256 RAM, SOIC20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16F690-I/SO
Order Code:
SC09247
Product Range
PIC16 Microcontrollers
Catalogue page:
  CPCC/3331

Product Overview

The PIC16F690-I/SO is a 8-bit/20-pin Flash-based CMOS Microcontroller with nanoWatt technology. The low pin-count (20) PIC® flash microcontroller products offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including a wide operating voltage of 2 to 5.5V, on-board EEPROM data memory and nanoWatt technology. Standard analogue peripherals include up to 12-channels of 10-bit A/D, an analogue comparator module with two comparators, programmable on-chip voltage reference and an enhanced capture/compare/PWM (ECCP+) w/dead band delay, auto-shutdown and restart options. The oscillator module has a wide variety of clock sources and selection features that allow it to be used in a wide range of applications while maximizing performance and minimizing power consumption.
  • 256-byte EEPROM data memory
  • Extended WDT
  • MPLAB® ICD 2 programming support or debugging support with optional header adapter
  • SSP with I²C™ compatible address mask option
  • EUSART LIN 2.0 Compatible
  • ECCP+ with PWM steering
  • 12 A/D Channels
  • Power-saving sleep mode
  • Power-on reset (POR)
  • Power-up timer (PWRTE) and oscillator start-up timer (OST)
  • Brown-out reset (BOR) with software control option
  • Multiplexed master clear/input pin
  • Programmable code protection

Applications

Industrial, Automotive

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
PIC16F
:
20MHz
:
7KB
:
256Byte
:
20Pins
:
SOIC
:
18I/O's
:
EUSART, I2C, SPI
:
2V
:
5.5V
:
Each
:
PIC16 Microcontrollers
:
AEC-Q100
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£1.80 ( £2.16  Inc. VAT) £ 2.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.80 (£2.16)
10 + £1.27 (£1.52)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews