Low

PIC16F84-10/P - 

PIC16F84-10/P

PIC16F84-10/P - PIC16F84-10/P

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16F84-10/P
Order Code:
SC07823
Product Range
PIC16 Microcontrollers
Catalogue page:
  CPCC/3332

Product Overview

The PIC16F84-10/P is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 1.75kB of addressable program memory size, 68bytes of data memory size and 13 general-purpose I/O pins. This device operates at a maximum frequency of 10MHz with wide operating voltage of 2 to 6V.
  • 35 (14-bit wide) easy instructions to learn
  • 8 level hardware stack
  • 1 (9-bit) file select register
  • Hardware interrupt handling
  • In-Circuit Serial Programming™ (ICSP™)
  • Power on reset (POR)
  • Power-up timer (PWRT)
  • Oscillator start-up timer (OST)
  • Watchdog timer (WDT)
  • Code-protection
  • Power saving SLEEP mode
  • Selectable oscillator options
  • 64bytes of EEPROM data memory

Applications

Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

Product Information

:
PIC16F
:
10MHz
:
1.75KB
:
68Byte
:
18Pins
:
DIP
:
13I/O's
:
-
:
4V
:
6V
:
Each
:
PIC16 Microcontrollers
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£4.31 ( £5.17  Inc. VAT) £ 5.17
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.31 (£5.17)
5 + £4.30 (£5.16)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews