Low

8Bit Flash MCU, 16F84, DIP18 - 

PIC16F84A-04/P

PIC16F84A-04/P - 8Bit Flash MCU, 16F84, DIP18

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16F84A-04/P
Order Code:
SC09242
Product Range
PIC16 Microcontrollers
Catalogue page:
  CPCC/3331

Product Overview

The PIC16F84A-04/P is a 8-bit 4MHz CMOS Flash/EEPROM-based Microcontroller. The EEPROM data memory is readable and writable during normal operation (full VDD range). This memory is not directly mapped in the register file space. Instead it is indirectly addressed through the special function registers. The PIC16F84A has a watchdog timer which can be shut-off only through configuration bits. It runs off its own RC oscillator for added reliability. There are two timers that offer necessary delays on power-up. One is the Oscillator Start-up Timer (OST), intended to keep the chip in reset until the crystal oscillator is stable. The other is the Power-up Timer (PWRT), which provides a fixed delay of 72ms (nominal) on power-up only. This design keeps the device in RESET while the power supply stabilizes. With these two timers on-chip, most applications need no external reset circuitry.
  • High performance RISC CPU - 15 special functions hardware register and 8-level deep hardware stack
  • High current sink/source for direct LED drive
  • EEPROM data retention of >40 years
  • In-Circuit Serial Programming™ (ICSP™) - Via two pins capability
  • Power-on reset (POR), power-up timer (PWRT) and oscillator start-up timer (OST)
  • Watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Code protection
  • Power saving sleep mode

Applications

Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
PIC16F
:
4MHz
:
1.75KB
:
68Byte
:
18Pins
:
DIP
:
13I/O's
:
-
:
4V
:
5.5V
:
Each
:
PIC16 Microcontrollers
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

8 In stock

8 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/02/18
£2.98 ( £3.58  Inc. VAT) £ 3.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.98 (£3.58)
10 + £2.67 (£3.20)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews