Low

MCU 8Bit 14K Flash, SMD, SOIC28 - 

PIC16F886-I/SO

PIC16F886-I/SO - MCU 8Bit 14K Flash, SMD, SOIC28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16F886-I/SO
Order Code:
SC09262
Catalogue page:
  CPCC/3331

Product Overview

The PIC16F886-I/SO is a 8-bit flash-based CMOS Microcontroller. It features 256bytes of EEPROM data memory, self programming, an ICD, 2 comparators, 11 channels of 10-bit Analogue-to-Digital (A/D) converter, 1 capture/compare/PWM and 1 Enhanced capture/compare/PWM functions, a synchronous serial port that can be configured as either 3-wire serial peripheral interface (SPI™) or the 2-wire inter-integrated circuit (I²C™) bus and an enhanced universal asynchronous receiver transmitter (EUSART). The Analogue-to-Digital converter (ADC) allows conversion of an analogue input signal to a 10-bit binary representation of that signal. This device uses analogue inputs, which are multiplexed into a single sample and hold circuit. The output of the sample and hold is connected to the input of the converter. The converter generates a 10-bit binary result via successive approximation and stores the conversion result into the ADC result registers (ADRESL and ADRESH).
  • Software selectable frequency range of 8MHz to 32kHz
  • Fail-safe clock monitoring for critical applications
  • Clock mode switching during operation for low-power operation
  • Power-saving sleep mode
  • Power-on reset (POR)
  • Selectable brown-out reset (BOR) voltage
  • Extended watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation
  • In-circuit serial Programming™ (ICSP™) via two pins
  • In-circuit debug (ICD) via two pins
  • High-endurance flash/EEPROM cell
  • Self-reprogrammable under software control
  • Programmable code protection
  • Capture/compare/PWM (CCP) module
  • Enhanced capture/compare/PWM (ECCP) module with auto-shutdown and PWM steering
  • Master synchronous serial port (MSSP) module SPI™ mode, I²C™ mode with address mask capability

Applications

Automotive, Industrial, Consumer Electronics

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
PIC16F
:
20MHz
:
14KB
:
368Byte
:
28Pins
:
SOIC
:
24I/O's
:
EUSART
:
2V
:
5.5V
:
Each
:
-
:
AEC-Q100
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

9 In stock

9 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£1.89 ( £2.27  Inc. VAT) £ 2.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.89 (£2.27)
10 + £1.39 (£1.67)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews