Low

2W Tablet Speaker Dock - Black - 

MICROLABMD220

MICROLABMD220 - 2W Tablet Speaker Dock - Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROLAB MICROLAB
Manufacturer Part No:
MICROLABMD220
Order Code:
CS24444
Also Known As:
GTIN UPC EAN: 6945198852250
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/855
See all Technical Docs

Product Overview

Portable speaker system with built-in amplifier; easily enhance your mobile devices with stereo sound
  • Soundbar type design with tablet stand
  • Connects to any 3.5mm stereo jack easily
  • Powered by USB or rechargeable battery (supplied)
  • 2W total RMS power output (2x 1W)

Contents

Contents: Speaker, rechargeable battery, USB cable and user guide

Product Information

:
5V
:
150Hz
:
20kHz
:
60mm
:
195mm
:
57mm
:
-
:
USB
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 6945198852250

Related Searches

27 In stock

27 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/03/18
£5.29 ( £6.35  Inc. VAT) £ 6.35
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.29 (£6.35)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews