Low

Comfort Mouse 4500 for Business Black - 

4EH-00002

MICROSOFT 4EH-00002

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROSOFT MICROSOFT
Manufacturer Part No:
4EH-00002
Order Code:
CS26220
Also Known As:
GTIN UPC EAN: 8853702490646
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1028
See all Technical Docs

Product Overview

  • Scroll mouse with 5 customisable buttons
  • Tilting scroll wheel for 4 way scrolling
  • Durable, dust-resistant design
  • Contoured shape with rubber side grips
  • Suitable for use in either hand
  • Proprietary BlueTrack™ technology
  • Dynamically adaptable imaging rate
  • Plug and play USB interface
  • Reduced packaging for businesses
  • Supports Win XP/Vista/7/8 and Mac OS 10.4-6
  • Dimensions (HxWxD): 42x68x116mm

Contents

Contents: Mouse only

Product Information

:
Wired
:
USB
:
Optical
:
Standard
:
Black
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 8853702490646

Related Searches

8 In stock

8 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 09/10/17
£14.18 ( £17.02  Inc. VAT) £ 17.02
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £14.18 (£17.016)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews