Low

MICROSOFT  6CJ-00002  LifeChat LX-4000 Headset

MICROSOFT 6CJ-00002
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Comfortable, lightweight single sided headset
  • Ultra-wideband digital audio for clearer sound
  • 270° Adjustable noise cancelling microphone
  • In-line volume and microphone controls
  • Plug and play, no software required

Product Information

Product Range:
External Width:
156 mm
Colour:
Black
External Length / Height:
176 mm
SVHC:
To Be Advised

Contents

Contents: Headset and user guide

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85183095
Weight (kg):
.325