Low

MIONIX  NAOS-8200  Naos 8200 Laser Gaming Mouse

MIONIX NAOS-8200
Technical Data Sheet (1.24MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Fast and accurate mouse for demanding gamers and showcasing an award winning ergonomic design.
  • Multi-layered rubber coating for maximum grip
  • 8200dpi Gaming grade laser sensor for remarkable tracking performance
  • Adjustable polling rate; up to 1000Hz
  • S.Q.A.T.™ Analyser tool measures the tracking quality of your gaming surface
  • Built-in memory for storing profiles and macros
  • In game profile switching and dpi adjustment
  • 7 Fully programmable buttons
  • Customisable LED lighting system
  • Plug and play USB 2.0 interface
  • Full speed USB with gold plated connector
  • Supports Win XP/Vista/7/8

Product Information

Computer Connector:
USB
Mouse Type:
Laser
Mouse Size:
Standard
Mouse Colour:
Black
Product Range:
Naos
Connection Method:
Wired
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Mouse, software and user guide

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85183095
Weight (kg):
.306

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.