Low

MIPOW  SP6600-BK  Power Tube 6600 Universal Charger for Mobile Devices

MIPOW SP6600-BK
Manufacturer:
MIPOW MIPOW
Manufacturer Part No:
SP6600-BK
Order Code:
CS22159

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Portable universal charger for mobile devices
  • Ideal for iPod, iPhone, iPad, Galaxy Tab, Smartphones and other portable devices
  • Comfortable, rounded shape and compact size
  • Durable anodised aluminium housing
  • Includes 11 charging tips for various devices
  • Charging status and low battery indicator
  • 6600mAh Lithium-ion battery
  • Charges in 8 hours (mains)
  • Dimensions (H x Dia): 242 x 24mm
Note: iPad shown for illustration purposes only, not included

Product Information

Battery Charger Type:
Universal
Battery Technologies Supported:
-
Supply Voltage:
240V
Battery Size Code:
-
Battery IEC Code:
-
Battery NEDA Code:
-
Product Range:
Plug Type:
For Use With:
iPod, iPad, iPhone, Most Mobiles, Smartphones, Galaxy Tab, PSP and Nintendo DSL/DSi/3DS
Accessory Type:
Universal Mobile Charger
SVHC:
To Be Advised
Output Voltage:
5

Find similar products  grouped by common attribute
 
Related Categories

Contents

Power Tube, ac adaptor, 11 adaptors (Apple, Blackberry, HTC, Motorola, LG, Sony Ericsson, Samsung, Galaxy Tab, Nokia, PSP and Nintendo DSL/DSi/3DS ), pouch and user guide

Notes

Note: iPad shown for illustration purposes only, not included

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044055
 
3481
Weight (kg):
.3

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.