Low

MK (ELECTRIC)  K2747WHI  MK 2 GANG SWITCHED SOCKET

MK (ELECTRIC) K2747WHI

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A white, flush 13A DP switched outlet socket with option neon indicators and 3-pin safety shutters. Suitable for use with MK LOGIC PLUS type surface mount boxes or standard 1 gang or 2 gang steel back boxes. Additional electrical safety is provided by the 'make first'/'break last' feature and the unit complies with BS1363.

Product Information

Finish:
White Moulded
Product Range:
Logic Plus Series
External Width:
146 mm
Fixing Centres:
120.6 mm
No. of Gangs:
2
Colour:
White
External Length / Height:
86 mm
SVHC:
To Be Advised
External Depth:
17 mm

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
85366990
Weight (kg):
.169

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.