Low

MK (ELECTRIC)  PF133WHI  Duraplug 13A Fused Rubber UK Mains Plug - White

MK (ELECTRIC) PF133WHI
Technical Data Sheet (43.02KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A durable 3-pin, colour coded mains plug with polycarbonate bases and rubber cover. Feature cord grip and blue/brown sleeved pins. Rated at 13A and manufactured to ASTA, BS1363 standards.

Product Information

Connector Type:
UK Mains Plug
Current Rating:
13A
Connector Colour:
White
Connector Body Material:
Rubber Body
Voltage Rating V AC:
230V
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

Tariff No:
85366990
Weight (kg):
.054

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.