Low

Pin Header 8 Way Lock, 10 Pack - 

22-27-2081.

22-27-2081. - Pin Header 8 Way Lock, 10 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
22-27-2081.
Order Code:
CN01293
Product Range
KK 6410 Series
Technical Datasheet:
(EN)
Availability:
No Longer Manufactured
See all Technical Docs

Product Information

:
0.1
:
8
:
Plug
:
KK 6410 Series
:
Through Hole
:
1
:
Tin Plated Contacts
:
Brass
:
No SVHC (07-Jul-2017)
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

MOLEX

KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 8 Way, Tin (Sn) Plating

Contact Material:Brass; Contact Plating:Tin Plated Contacts; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:8Contacts; No. of Rows:1Rows; Pitch Spacing:2.54mm; Product Range:

9 in stock

Each

10+ £0.36 (£0.43) 50+ £0.30 (£0.4)

No Longer Manufactured

Customer Reviews