Low

MOLEX  87713-1001  RECEPTACLE, SMT, SATA

MOLEX 87713-1001
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Staggered contact length (First-Mate-Last-Break)
  • Guide pocket for plug and guide post for receptacle
  • Plastic locating peg
  • Small Size
  • High Temperature
  • Friction lock
  • Bevelled metal pins (forklocks)
  • Cap

Product Information

Product Range:
Serial ATA 87713 Series
No. of Contacts:
22Contacts
Gender:
Receptacle
Pitch Spacing:
1.27mm
Contact Termination Type:
Surface Mount
No. of Rows:
1Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.004

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.