Low

MONACOR  AT-62H  HIGH POWER L-PAD - MONO

MONACOR AT-62H
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

High power loudspeaker volume control. The L-pads maintain the 8R impedance seen by the amplifier and are suitable for cabinet or panel mounting.

Product Information

Accessory Type:
For Use With:
Product Range:
AT-62 Series
No. of Turns:
1 Turns
Shaft Diameter:
10 mm
Power Rating:
100 W
No. of Gangs:
1
Track Taper:
Log (Audio)
Shaft Length:
6 mm
Potentiometer Mounting:
Through Hole
Adjustment Type:
Rotary
Track Resistance:
8 ohm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

Tariff No:
85189000
Weight (kg):
.135

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.