Low

100V Mono PA Mixer Amplifier, 35W RMS - 

PA-702

PA-702 - 100V Mono PA Mixer Amplifier, 35W RMS
PA-702 - 100V Mono PA Mixer Amplifier, 35W RMS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MONACOR MONACOR
Manufacturer Part No:
PA-702
Order Code:
DP26108
Catalogue page:
  CPCC/551

Product Overview

Public address mixing amplifier with 2x microphone inputs and 1x phono/line source which can be mixed. Includes separate level controls for the three inputs and a master volume control.
  • Power output: 35W RMS (mono)
  • Connection for a microphone push-to-talk switch for announcements
  • 3 Way tone control
  • Inputs: Mic1, Mic2 & Phono/Aux (switchable)
  • Input level controls
  • Master volume output control
  • Speaker outputs: spring-loaded terminals
  • Outputs: 4 Ohm / 8 Ohm / 100V
  • S/N ratio: >55dB
  • Power supply: 230V AC
  • Dimensions (WxHxD): 320x85x230mm
  • Weight: 4.5kg

Product Information

:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

66 In stock

66 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/03/18
£69.15 ( £82.98  Inc. VAT) £ 82.98
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £69.15 (£82.98)
3 + £64.21 (£77.05)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews