Low

MONOGRAM - HEATING  274.12  XXL HEATING PAD HK125XXL

MONOGRAM - HEATING 274.12
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • New generation LED controller
  • Turbo heating with 6 temperature settings
  • Breathable micro-fibre fleece
  • Machine washable at 30°C
  • Detachable control unit
  • Automatic switch-off function after approx. 90 minutes
  • BSS® overheating protection
  • Dimensions (LxW): 600x400mm

Product Information

Appliance Type:
Heating Pad
Power Rating:
100W
Capacity:
-
Product Range:
-
Plug Type:
UK
External Width:
400 mm
External Length / Height:
600 mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85162991
Weight (kg):
.65

Alternatives

HEATING PAD

MONOGRAM - HEATING

Appliance Type:Heating Pad; Capacity:-; Plug Type:UK; Power Rating:-; Product Range:-

2: 

Price for: Each

1+ £23.77 (£28.524) 3+ £22.87 (£27.444)

Buy

LUXURY HEATING PAD HK45

MONOGRAM - HEATING

Power Rating:100W; External Length / Height:440mm; External Width:330mm; Supply Voltage:240V

No Longer Stocked

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.