Low

MOONRAKER  MINI MAG  Magnetic Mobile CB Antenna

MOONRAKER MINI MAG

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A high quality magnetic antenna with strong adhesion. Supplied with centre loaded coil, solid spring-loaded base and 4m connecting cable with moulded PL259 plug.
  • Type: Loaded 1/4 Wave
  • Output Power: 100W

Product Information

Antenna Applications:
-
Antenna Mounting:
-
Antenna Polarisation:
-
Antenna Type:
-
Frequency Max:
28 MHz
Frequency Min:
-
Gain:
-
Input Impedance:
-
Input Power:
-
Product Range:
-
SVHC:
To Be Advised
VSWR:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85366990
Weight (kg):
.621

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.