Low

MULLER  SC44.22  7 Day 2 Channel Digital Time Switch, 230V

MULLER SC44.22
Technical Data Sheet (154.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • 30 memory locations
  • On, off or pulse functions (1 - 59 seconds)
  • Holiday switching (1 - 99 days)
  • Permanently on or off with manual switch
  • Manual override
  • Analogue display of switching program for current day of week
  • 6 years power back up
  • Automatic sorting of switching times on read out
  • Unrestrictive block-programming of days
  • Fully automatic summertime when date entered (European standard)

Product Information

Time Min:
24h
Time Max:
7Days
Contact Style:
1CO
Contact Current Max:
16A
Controller Output:
Digital
Product Range:
Current Rating:
16 A
Material:
AgCdO
Operating Time Range:
1 minute
Time Range:
24h / 7day
External Depth:
53 mm
Supply Frequency Max:
60 Hz
Mounting Type:
Panel, Wall Mount
Supply Voltage Max:
230 V
For Use With:
Switch Boards
Output Type:
Digital
Contact Rating:
1.5 VA
External Length / Height:
94.5 mm
Supply Frequency Min:
50 Hz
SVHC:
No SVHC (17-Dec-2015)
Supply Voltage V AC:
230 V

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

Tariff No:
91070000
Weight (kg):
.3

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.