Low

MULTICOMP  003-0015  Pink Anti-Static Resealable ESD-Safe Bag, 254x356mm, x100

MULTICOMP 003-0015
Technical Data Sheet (207.98KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Low density polyethylene
  • Static decay = 0.05 seconds
  • Heat sealable
  • Resealable bag
  • MIL Spec 81705-B

Product Information

ESD Storage Type:
Bag
External Height - Imperial:
14"
External Height - Metric:
356mm
External Width - Imperial:
10"
External Width - Metric:
254mm
External Depth - Imperial:
-
External Depth - Metric:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
39231000
Weight (kg):
1.705

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.