Low

50 ohm BNC PCB Mount Socket, DC to 4GHz - PCB Termination - 

13-22-1

13-22-1 - 50 ohm BNC PCB Mount Socket, DC to 4GHz - PCB Termination
13-22-1 - 50 ohm BNC PCB Mount Socket, DC to 4GHz - PCB Termination
13-22-1 - 50 ohm BNC PCB Mount Socket, DC to 4GHz - PCB Termination

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
13-22-1
Order Code:
CN10772
Catalogue page:
  CPCC/1494

Product Overview

The 13-22-1 is a BNC Straight Socket with gold plated brass contact, gold plated brass body and PTFE insulated as per ASTM D1457 and ASTM D1710 standards. This RF/coaxial connector can be mounted on PCB and has solder coaxial termination.
  • 50R Impedance
  • 4GHz Maximum frequency

Applications

Aerospace, Defence, Military, Communications & Networking, Industrial

Product Information

:
BNC Coaxial
:
Straight Jack
:
Solder
:
50ohm
:
-
:
Brass
:
Gold Plated Contacts
:
4GHz
:
PCB Mount
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

5 In stock

5 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

10 will be available for delivery on Feb 11, 2018

More stock available week commencing 12/02/18
£1.08 ( £1.30  Inc. VAT) £ 1.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.08 (£1.296)
10 + £0.87 (£1.044)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews