Low

MULTICOMP  2211003  FUSE, BOTTLE, GL, 6A, D01

MULTICOMP 2211003

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Fuse Current:
6A
Voltage Rating V AC:
400VAC
Voltage Rating V DC:
250VDC
Fuse Size Metric:
11mm x 36mm
Fuse Size Imperial:
0.43" x 1.42"
Blow Characteristic:
gG

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
Slovenia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.006

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.