Low

Header, 1 Row, Vertical, 3 Way - 

2211S-03G

2211S-03G - Header, 1 Row, Vertical, 3 Way
2211S-03G - Header, 1 Row, Vertical, 3 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
2211S-03G
Order Code:
CN14488
Product Range
2211S Series
Catalogue page:
  CPCC/1557

Product Overview

The 2211S series from Multicomp are 2.54mm pitch, single row PCB headers.
  • Vertical mounting
  • Current rating of 3A
  • Voltage rating of 250VAC/DC
  • Operating temperature range -40°C to 105°C
  • Contact material is copper alloy
  • Gold plated contacts
  • Number of contacts varies from 2 to 24 pins
  • Maximum contact resistance of 20mohm
  • Minimum insulation resistance of 1000Mohm
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
2.54mm
:
3Contacts
:
Header
:
2211S Series
:
Through Hole
:
1Rows
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

187 In stock

187 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 13/08/18
£0.03 ( £0.04  Inc. VAT) £ 0.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.03 (£0.04)
50 + £0.02 (£0.02)
100 + £0.01 (£0.01)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews