Low

MULTICOMP  711408  7-1-15C GREY BRAIDED MULTICORE 25M

MULTICOMP 711408
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
711408
Order Code:
CB00308

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Highly conductive, tinned annealed, copper wire cores, PVC insulated to BS6746 type 2. Collectively the cores are contained within a braided screen of highly conductive tinned annealed copper wire. The overall sheath is made of PVC to BS6746 type 6.
  • Temperature Rating: +70°C

Product Information

Jacket Colour:
Grey
No. of Cores:
Wire Gauge:
Conductor Area CSA:
0.055mm²
Reel Length (Imperial):
Reel Length (Metric):
No. of Max Strands x Strand Size:
Voltage Rating:
Jacket Material:
Conductor Material:
Tinned Copper
External Diameter:
5mm
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Tariff No:
85444995
Weight (kg):
1.341

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.